-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9279
|
Newark | Ic, 4Bit Fet Bus Switch, Tssop-14, No. Of Channels:4Channels, Output Current:64A, Logic Type:Fet Bus Switch, Input Level:Lvttl, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3126PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6120 / $0.8000 | Buy Now |
DISTI #
296-9118-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29207 In Stock |
|
$0.2525 / $0.7700 | Buy Now |
DISTI #
595-SN74CBTLV3126PWR
|
Mouser Electronics | Digital Bus Switch ICs Low Voltage Quad FET RoHS: Compliant | 3810 |
|
$0.1190 / $0.4100 | Buy Now |
|
Bristol Electronics | 2023 |
|
RFQ | ||
|
Bristol Electronics | 636 |
|
RFQ | ||
|
Quest Components | BUS Switch, 14 Pin, Plastic, TSSOP | 249 |
|
$0.2176 / $0.3264 | Buy Now |
|
Quest Components | BUS Switch, 14 Pin, Plastic, TSSOP | 549 |
|
$0.2720 / $0.5440 | Buy Now |
|
Ameya Holding Limited | 14/LV Quadruple FET Bus Switch | 601881 |
|
RFQ | |
|
Chip Stock | 5079 |
|
RFQ | ||
|
Win Source Electronics | IC LV QUAD FET BUS SW 14-TSSOP | 300000 |
|
$0.4860 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3126PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3126PWR
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3126PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3126PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3126PGG | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, TSSOP-14 | Rochester Electronics LLC | SN74CBTLV3126PWR vs 74CBTLV3126PGG |
IDT74CBTLV3126PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3126PWR vs IDT74CBTLV3126PG |
IDT74CBTLV3126P | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3126PWR vs IDT74CBTLV3126P |
SN74CBTLV3126PW | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWR vs SN74CBTLV3126PW |
IDT74CBTLV3126PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3126PWR vs IDT74CBTLV3126PGG |
74CBTLV3216PWRE4 | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWR vs 74CBTLV3216PWRE4 |
SN74CBTLV3126PWLE | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | SN74CBTLV3126PWR vs SN74CBTLV3126PWLE |
SN74CBTLV3126PWG4 | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWR vs SN74CBTLV3126PWG4 |