Datasheets
SN74CBTLV3126PWLE by: Texas Instruments

CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14

Part Details for SN74CBTLV3126PWLE by Texas Instruments

Overview of SN74CBTLV3126PWLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for SN74CBTLV3126PWLE

SN74CBTLV3126PWLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74CBTLV3126PWLE Part Data Attributes:

SN74CBTLV3126PWLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74CBTLV3126PWLE Texas Instruments CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature BUS SWITCH
Family CBTLV/3B
JESD-30 Code R-PDSO-G14
Length 5 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 1
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 0.35 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for SN74CBTLV3126PWLE

This table gives cross-reference parts and alternative options found for SN74CBTLV3126PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3126PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74CBTLV3126PGG CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, TSSOP-14 Rochester Electronics LLC SN74CBTLV3126PWLE vs 74CBTLV3126PGG
IDT74CBTLV3126PG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDT74CBTLV3126PG
IDT74CBTLV3126P Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDT74CBTLV3126P
SN74CBTLV3126PW 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126PW
IDT74CBTLV3126PGG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDT74CBTLV3126PGG
74CBTLV3216PWRE4 Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs 74CBTLV3216PWRE4
SN74CBTLV3126PWR 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126PWR
SN74CBTLV3126PWG4 Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126PWG4
Part Number Description Manufacturer Compare
IDT74CBTLV3126Q8 Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDT74CBTLV3126Q8
IDT74CBTLV3126P Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDT74CBTLV3126P
QS3VH125S1G SOIC-14, Tube Integrated Device Technology Inc SN74CBTLV3126PWLE vs QS3VH125S1G
IDTQS3VH125S1G8 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14, SOIC-14 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDTQS3VH125S1G8
SN74CBTLV3126DBQ CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SSOP-16 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126DBQ
SN74CBTLV3126RGYR 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-VQFN -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126RGYR
IDT74CBTLV3126QG8 Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc SN74CBTLV3126PWLE vs IDT74CBTLV3126QG8
SN74CBTLV3126PWR 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126PWR
SN74CBTLV3126D 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-SOIC -40 to 85 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126D
SN74CBTLV3126DRE4 CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Texas Instruments SN74CBTLV3126PWLE vs SN74CBTLV3126DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTLV3126PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTLV3126PWLE by Texas Instruments

  • Please alert me when SN74CBTLV3126PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBTLV3126PWLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTLV3126PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBTLV3126PWLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTLV3126PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTLV3126PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: