Part Details for SN74CBTLV3126RGYR by Texas Instruments
Overview of SN74CBTLV3126RGYR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SN74CBTLV3126RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15104-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58137 In Stock |
|
$0.2793 / $0.5900 | Buy Now |
DISTI #
595-SN74CBTLV3126RGY
|
Mouser Electronics | Digital Bus Switch ICs SINGLE BUFFER GATE RoHS: Compliant | 42386 |
|
$0.2700 / $0.4300 | Buy Now |
DISTI #
V72:2272_07335964
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2831 |
|
$0.2588 / $0.2839 | Buy Now |
DISTI #
66715988
|
Verical | Bus Switch 4-Element CMOS 4-IN 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2305 | Americas - 2831 |
|
$0.2588 / $0.2701 | Buy Now |
|
Quest Components | BUS DRIVER, CBTLV/3B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PQCC14 | 2003 |
|
$0.2324 / $0.5577 | Buy Now |
|
Rochester Electronics | SN74CBTLV3126 Low-voltage quadruple FET bus switch RoHS: Compliant Status: Active Min Qty: 1 | 7990 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | IC QUAD FET BUS SWITCH LV 14-QFN | 1155570 |
|
RFQ | |
|
Chip1Cloud | IC QUAD FET BUS SWITCH LV 14-QFN | 200000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 3000 |
|
RFQ | |
|
Win Source Electronics | IC QUAD FET BUS SWITCH LV 14-QFN | 326270 |
|
$0.7770 / $1.1650 | Buy Now |
Part Details for SN74CBTLV3126RGYR
SN74CBTLV3126RGYR CAD Models
SN74CBTLV3126RGYR Part Data Attributes:
|
SN74CBTLV3126RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3126RGYR
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74CBTLV3126RGYR
This table gives cross-reference parts and alternative options found for SN74CBTLV3126RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3126RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3126RGYRG4 | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-VQFN -40 to 85 | Texas Instruments | SN74CBTLV3126RGYR vs 74CBTLV3126RGYRG4 |