Part Details for SN74CBTLV3126PWE4 by Texas Instruments
Overview of SN74CBTLV3126PWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV3126PWE4
SN74CBTLV3126PWE4 CAD Models
SN74CBTLV3126PWE4 Part Data Attributes:
|
SN74CBTLV3126PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3126PWE4
Texas Instruments
CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74CBTLV3126PWE4
This table gives cross-reference parts and alternative options found for SN74CBTLV3126PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3126PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3126PGG | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, TSSOP-14 | Rochester Electronics LLC | SN74CBTLV3126PWE4 vs 74CBTLV3126PGG |
IDT74CBTLV3126PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3126PWE4 vs IDT74CBTLV3126PG |
IDT74CBTLV3126P | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3126PWE4 vs IDT74CBTLV3126P |
SN74CBTLV3126PW | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWE4 vs SN74CBTLV3126PW |
IDT74CBTLV3126PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3126PWE4 vs IDT74CBTLV3126PGG |
74CBTLV3216PWRE4 | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWE4 vs 74CBTLV3216PWRE4 |
SN74CBTLV3126PWR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWE4 vs SN74CBTLV3126PWR |
SN74CBTLV3126PWLE | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | SN74CBTLV3126PWE4 vs SN74CBTLV3126PWLE |
SN74CBTLV3126PWG4 | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3126PWE4 vs SN74CBTLV3126PWG4 |