-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 5-Func, 2-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16540 |
|
$0.2128 / $0.2503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3383CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383CPW
Texas Instruments
10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 5 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3383CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3383MTC | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | SN74CBT3383CPW vs FST3383MTC |
PI5C3383LX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | SN74CBT3383CPW vs PI5C3383LX |
74FST3383DT | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | SN74CBT3383CPW vs 74FST3383DT |
74FST3383DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | SN74CBT3383CPW vs 74FST3383DTR2 |
IDT74FST3383PG8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74CBT3383CPW vs IDT74FST3383PG8 |
SN74CBT3383CPWG4 | 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3383CPW vs SN74CBT3383CPWG4 |
SN74CBT3383PWLE | 10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85 | Texas Instruments | SN74CBT3383CPW vs SN74CBT3383PWLE |
74FST3383DTR2 | IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24, Bus Driver/Transceiver | onsemi | SN74CBT3383CPW vs 74FST3383DTR2 |
SN74CBT3383PWRG4 | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 | Texas Instruments | SN74CBT3383CPW vs SN74CBT3383PWRG4 |
SN74CBT3383PWR | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 | Texas Instruments | SN74CBT3383CPW vs SN74CBT3383PWR |