Part Details for SN74CBT3253DGVR by Texas Instruments
Overview of SN74CBT3253DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3253DGVR
SN74CBT3253DGVR CAD Models
SN74CBT3253DGVR Part Data Attributes
|
SN74CBT3253DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3253DGVR
Texas Instruments
CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, TVSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.4 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.6 mm |
Alternate Parts for SN74CBT3253DGVR
This table gives cross-reference parts and alternative options found for SN74CBT3253DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3253DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | SN74CBT3253DGVR vs IDTQS3390QG8 |
HD74CBT3257T | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, PDSO16, TSSOP-16 | Hitachi Ltd | SN74CBT3253DGVR vs HD74CBT3257T |
SN74CBT3390DL | CBT/FST/QS/5C/B SERIES, OCTAL MULTIPLEXER AND DEMUX/DECODER, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | SN74CBT3253DGVR vs SN74CBT3390DL |
FST16292MEAX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74CBT3253DGVR vs FST16292MEAX |
TC7MBL3257CFTG | IC MULTIPLEXER AND DEMUX/DECODER, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, VQON-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | SN74CBT3253DGVR vs TC7MBL3257CFTG |
PI5C3990S | Multiplexer, CBT/FST/QS/5C/B Series, 8-Func, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Pericom Semiconductor Corporation | SN74CBT3253DGVR vs PI5C3990S |
SN74CBTR3253DBLE | CBT/FST/QS/5C/B SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74CBT3253DGVR vs SN74CBTR3253DBLE |
FST16232MEAX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74CBT3253DGVR vs FST16232MEAX |
PI5C3390SEX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 8 Line Output, True Output, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, SOIC-28 | Pericom Semiconductor Corporation | SN74CBT3253DGVR vs PI5C3390SEX |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74CBT3253DGVR vs SN74CBT16232DLG4 |