Part Details for FST16292MEAX by Fairchild Semiconductor Corporation
Overview of FST16292MEAX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16292MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for FST16292MEAX
FST16292MEAX CAD Models
FST16292MEAX Part Data Attributes
|
FST16292MEAX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16292MEAX
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.42 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for FST16292MEAX
This table gives cross-reference parts and alternative options found for FST16292MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16292MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | FST16292MEAX vs IDTQS3390QG8 |
HD74CBT3257T | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, PDSO16, TSSOP-16 | Hitachi Ltd | FST16292MEAX vs HD74CBT3257T |
SN74CBT3390DL | CBT/FST/QS/5C/B SERIES, OCTAL MULTIPLEXER AND DEMUX/DECODER, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | FST16292MEAX vs SN74CBT3390DL |
TC7MBL3257CFTG | IC MULTIPLEXER AND DEMUX/DECODER, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, VQON-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | FST16292MEAX vs TC7MBL3257CFTG |
PI5C3990S | Multiplexer, CBT/FST/QS/5C/B Series, 8-Func, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Pericom Semiconductor Corporation | FST16292MEAX vs PI5C3990S |
SN74CBTR3253DBLE | CBT/FST/QS/5C/B SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | Texas Instruments | FST16292MEAX vs SN74CBTR3253DBLE |
FST16232MEAX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | FST16292MEAX vs FST16232MEAX |
PI5C3390SEX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 8 Line Output, True Output, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, SOIC-28 | Pericom Semiconductor Corporation | FST16292MEAX vs PI5C3390SEX |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | FST16292MEAX vs SN74CBT16232DLG4 |
CBT3253PW,118 | CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | FST16292MEAX vs CBT3253PW,118 |