Part Details for FST16232MEAX by Fairchild Semiconductor Corporation
Overview of FST16232MEAX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16232MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST16232MEAX-ND
|
DigiKey | MUX AND DEMUX/DECODER Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for FST16232MEAX
FST16232MEAX CAD Models
FST16232MEAX Part Data Attributes
|
FST16232MEAX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16232MEAX
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MUX/DMUX SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.42 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for FST16232MEAX
This table gives cross-reference parts and alternative options found for FST16232MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16232MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | FST16232MEAX vs SN74CBT16232DLG4 |
FST16232MEA | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | FST16232MEAX vs FST16232MEA |
SN74CBT16232DLR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | FST16232MEAX vs SN74CBT16232DLR |
FST16232MEAX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | FST16232MEAX vs FST16232MEAX |
SN74CBT16232DL | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | FST16232MEAX vs SN74CBT16232DL |