Logic
SN74CBT3245CPWR
Texas Instruments
Description: 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-TSSOP -40 to 85

Overview of SN74CBT3245CPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SN74CBT3245CPWR Texas Instruments Octal FET Bus Switch With -2 V Undershoot Protection 20-TSSOP -40 to 85

Price & Stock for SN74CBT3245CPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT3245CPWR-ND
DigiKey IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2933
In Stock
  • 1,129 $0.2700
$0.2700 Buy Now
DISTI # 296-19202-1-ND
DigiKey IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 138
In Stock
  • 1 $0.6700
  • 10 $0.4600
  • 25 $0.4068
  • 100 $0.3482
  • 250 $0.3202
  • 500 $0.3033
  • 1,000 $0.2893
  • 2,000 $0.2779
  • 4,000 $0.2684
  • 6,000 $0.2637
  • 10,000 $0.2585
  • 14,000 $0.2554
  • 20,000 $0.2524
$0.2524 / $0.6700 Buy Now
DISTI # 595-SN74CBT3245CPWR
Mouser Electronics Digital Bus Switch ICs Octal FET Bus Switch RoHS: Compliant 2111
  • 1 $0.7000
  • 10 $0.5760
  • 100 $0.4370
  • 500 $0.3720
  • 1,000 $0.2980
  • 2,000 $0.2750
  • 4,000 $0.2460
  • 10,000 $0.2380
  • 24,000 $0.2360
$0.2360 / $0.7000 Buy Now
Rochester Electronics SN74CBT3245C Octal FET Bus Switch With -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 2933
  • 1 $0.2683
  • 25 $0.2629
  • 100 $0.2522
  • 500 $0.2415
  • 1,000 $0.2281
$0.2281 / $0.2683 Buy Now
Ameya Holding Limited IC SWITCH BUS OCTAL FET 20-TSSOP 33001
RFQ
CHIPMALL.COM LIMITED IC BUS SWITCH 8 X 1:1 20TSSOP 1033
  • 2,000 $0.2925
$0.2925 Buy Now
CHIPMALL.COM LIMITED The SN74CBT3245C is a high-speed TTL-compatible FET bus switch with low ON-state resistance r, , allowing for minimal propagation delay. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBT3245C provides protection for undershoot up to 2 V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state., The SN74CBT3245C is organized as an 8-bit bus switch with a single output-enable OE\\ input. When OE\\ is low, the bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\\ is high, the bus switch is OFF, and the high-impedance state exists between the A and B ports., This device is fully specified for partial-power-down applications using I, . The I, feature ensures that damaging current will not backflow through the device when it is powered down., To ensure the high-impedance state during power up or power down, OE\\ should be tied to V, through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. 483
  • 1 $0.2647
$0.2647 Buy Now
LCSC 1 TSSOP-20 Analog Switches Multiplexers ROHS 1033
  • 1 $0.3297
  • 10 $0.2935
  • 30 $0.2878
  • 100 $0.2792
$0.2792 / $0.3297 Buy Now

CAD Models for SN74CBT3245CPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3245CPWR by Texas Instruments

SN74CBT3245CPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.24 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74CBT3245CPWR
    Texas Instruments
    5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74CBT3245CPWR

This table gives cross-reference parts and alternative options found for SN74CBT3245CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3245CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FST3245DTR2 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC SN74CBT3245CPWR vs 74FST3245DTR2
FST3245MTCX_NL Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74CBT3245CPWR vs FST3245MTCX_NL
PI5C3245LE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 Diodes Incorporated SN74CBT3245CPWR vs PI5C3245LE
74FST3245DT CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74CBT3245CPWR vs 74FST3245DT
QS3245PG Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc SN74CBT3245CPWR vs QS3245PG
CBT3245APW,118 CBT3245A - Octal bus switch TSSOP2 20-Pin NXP Semiconductors SN74CBT3245CPWR vs CBT3245APW,118
PI5C3245LE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation SN74CBT3245CPWR vs PI5C3245LE
FST3245MTCX 8-Bit Bus Switch, 2500-REEL onsemi SN74CBT3245CPWR vs FST3245MTCX
SN74CBT3245APWRE4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CBT3245CPWR vs SN74CBT3245APWRE4
CBT3245APW,118 CBT3245A - Octal bus switch@en-us Nexperia SN74CBT3245CPWR vs CBT3245APW,118
Part Number Description Manufacturer Compare
ADG3245BRU ADG3245 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74CBT3245CPWR vs ADG3245BRU
935265502112 IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74CBT3245CPWR vs 935265502112
FST3245MTCX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74CBT3245CPWR vs FST3245MTCX
PI3VT3245-ALE Bus Driver, 3VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153AC, TSSOP-20 Pericom Semiconductor Corporation SN74CBT3245CPWR vs PI3VT3245-ALE
SN74CBT3245PW CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74CBT3245CPWR vs SN74CBT3245PW
PI5C3245LEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Diodes Incorporated SN74CBT3245CPWR vs PI5C3245LEX
SN74CBT3245PWR CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Texas Instruments SN74CBT3245CPWR vs SN74CBT3245PWR
PI5C3245LE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation SN74CBT3245CPWR vs PI5C3245LE
ADG3245BRU-REEL7 ADG3245 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74CBT3245CPWR vs ADG3245BRU-REEL7
CBT3245APW,118 CBT3245A - Octal bus switch TSSOP2 20-Pin NXP Semiconductors SN74CBT3245CPWR vs CBT3245APW,118

Related Parts for SN74CBT3245CPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3245CPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3245CPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3245CPWR would you like to use for your alert(s)?
  • Please alert me when SN74CBT3245CPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3245CPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3245CPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3245CPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3245CPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3245CPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: