Part Details for PI3VT3245-ALE by Pericom Semiconductor Corporation
Overview of PI3VT3245-ALE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3VT3245-ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$1.0200 | Buy Now |
Part Details for PI3VT3245-ALE
PI3VT3245-ALE CAD Models
PI3VT3245-ALE Part Data Attributes:
|
PI3VT3245-ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3VT3245-ALE
Pericom Semiconductor Corporation
Bus Driver, 3VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, GREEN, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Family | 3VT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI3VT3245-ALE
This table gives cross-reference parts and alternative options found for PI3VT3245-ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3VT3245-ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3245BRUZ-REEL7 | ADG3245 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20 | Rochester Electronics LLC | PI3VT3245-ALE vs ADG3245BRUZ-REEL7 |
PI3VT3245-ALE | Bus Driver, 3VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153AC, TSSOP-20 | Diodes Incorporated | PI3VT3245-ALE vs PI3VT3245-ALE |