Part Details for PI5C3245LE by Pericom Semiconductor Corporation
Overview of PI5C3245LE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3245LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 8 Bit 2 Port 5 V Surface Mount Bus Switch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 518 Package Multiple: 74 Container: Tube | 0Tube |
|
$0.5250 / $0.6200 | Buy Now |
Part Details for PI5C3245LE
PI5C3245LE CAD Models
PI5C3245LE Part Data Attributes:
|
PI5C3245LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3245LE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for PI5C3245LE
This table gives cross-reference parts and alternative options found for PI5C3245LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3245LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3245PW-T | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | PI5C3245LE vs CBT3245PW-T |
IDT74FST3245PG | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | PI5C3245LE vs IDT74FST3245PG |
CBT3245PW | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | PI5C3245LE vs CBT3245PW |
QS3245PG | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | PI5C3245LE vs QS3245PG |
SN74CBT3245PWLE | Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | PI5C3245LE vs SN74CBT3245PWLE |
74FST3245DT | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | PI5C3245LE vs 74FST3245DT |
SN74CBT3245APWR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TSSOP -40 to 85 | Texas Instruments | PI5C3245LE vs SN74CBT3245APWR |
CBT3245APW,112 | CBT3245A - Octal bus switch@en-us | Nexperia | PI5C3245LE vs CBT3245APW,112 |
SN74CBT3245APWRE4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | PI5C3245LE vs SN74CBT3245APWRE4 |
CBT3245APW,118 | CBT3245A - Octal bus switch@en-us | Nexperia | PI5C3245LE vs CBT3245APW,118 |