Logic
SN74CBT16211CDLG4
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of SN74CBT16211CDLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74CBT16211CDLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT16211CDLG4 by Texas Instruments

SN74CBT16211CDLG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DUMMY VAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.24 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74CBT16211CDLG4
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74CBT16211CDLG4

This table gives cross-reference parts and alternative options found for SN74CBT16211CDLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16211CDLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTD16211DLR 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 Texas Instruments SN74CBT16211CDLG4 vs SN74CBTD16211DLR
CBT16211DL-T Bus Driver Nexperia SN74CBT16211CDLG4 vs CBT16211DL-T
SN74CBT16211ADLRG4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74CBT16211CDLG4 vs SN74CBT16211ADLRG4
CBT16211DL-T IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors SN74CBT16211CDLG4 vs CBT16211DL-T
SN74CBT16211CDLRG4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74CBT16211CDLG4 vs SN74CBT16211CDLRG4
SN74CBT16211ADLR 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85 Texas Instruments SN74CBT16211CDLG4 vs SN74CBT16211ADLR
CBTD16211DL Bus Driver Nexperia SN74CBT16211CDLG4 vs CBTD16211DL
PI5C16211V Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74CBT16211CDLG4 vs PI5C16211V
CBTD16211DL-T IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors SN74CBT16211CDLG4 vs CBTD16211DL-T
SN74CBT16211CDL 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85 Texas Instruments SN74CBT16211CDLG4 vs SN74CBT16211CDL
Part Number Description Manufacturer Compare
SN74CBT16211DL CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC SN74CBT16211CDLG4 vs SN74CBT16211DL
IDT74FST163211PA8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CBT16211CDLG4 vs IDT74FST163211PA8
935269708118 CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 NXP Semiconductors SN74CBT16211CDLG4 vs 935269708118
CBTD16211DL,512 CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us Nexperia SN74CBT16211CDLG4 vs CBTD16211DL,512
CBTD16211DGG-T IC CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74CBT16211CDLG4 vs CBTD16211DGG-T
PI5C16211AX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74CBT16211CDLG4 vs PI5C16211AX
935269751118 IC CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors SN74CBT16211CDLG4 vs 935269751118
CBTD16211DGG Bus Driver Nexperia SN74CBT16211CDLG4 vs CBTD16211DGG
SN74CBT16211ADGGR 5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85 Texas Instruments SN74CBT16211CDLG4 vs SN74CBT16211ADGGR
935269752118 CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 NXP Semiconductors SN74CBT16211CDLG4 vs 935269752118

Related Parts for SN74CBT16211CDLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT16211CDLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT16211CDLG4 by Texas Instruments

  • Please alert me when SN74CBT16211CDLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBT16211CDLG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT16211CDLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBT16211CDLG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT16211CDLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT16211CDLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: