Part Details for SN74CBT16211DL by Rochester Electronics LLC
Overview of SN74CBT16211DL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT16211DL
SN74CBT16211DL CAD Models
SN74CBT16211DL Part Data Attributes
|
SN74CBT16211DL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16211DL
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBT16211DL
This table gives cross-reference parts and alternative options found for SN74CBT16211DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16211DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269752118 | CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 | NXP Semiconductors | SN74CBT16211DL vs 935269752118 |
SN74CBT16211CDLR | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85 | Texas Instruments | SN74CBT16211DL vs SN74CBT16211CDLR |
FST16211MEAX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Fairchild Semiconductor Corporation | SN74CBT16211DL vs FST16211MEAX |
CBT16211DL | Bus Driver | Nexperia | SN74CBT16211DL vs CBT16211DL |
CBT16211DL,512 | CBT16211 - 24-bit bus switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBT16211DL vs CBT16211DL,512 |
CBTD16211DL,518 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us | Nexperia | SN74CBT16211DL vs CBTD16211DL,518 |
PI5C16211VX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211DL vs PI5C16211VX |
PI5C16211VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBT16211DL vs PI5C16211VE |
CBT16211DL,518 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us | Nexperia | SN74CBT16211DL vs CBT16211DL,518 |
CBTD16211DL,512 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBT16211DL vs CBTD16211DL,512 |