-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTD16211DLR-ND
|
DigiKey | IC BUS SWITCH 12 X 1:1 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13722 In Stock |
|
$1.1300 | Buy Now |
DISTI #
296-SN74CBTD16211DLRCT-ND
|
DigiKey | IC BUS SWITCH 12 X 1:1 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9873 / $2.3300 | Buy Now |
DISTI #
595-SN74CBTD16211DLR
|
Mouser Electronics | Digital Bus Switch ICs 24Bit FET Bus Switch W/Level Shifting RoHS: Compliant | 1960 |
|
$1.0200 / $2.3300 | Buy Now |
|
Rochester Electronics | SN74CBTD16211 24-Bit FET Bus Switch With Level Shifting RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 13722 |
|
$0.9693 / $1.1400 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET 24BIT 56-SSOP | 4000 |
|
RFQ | |
|
Perfect Parts Corporation | 3799 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD16211DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD16211DLR
Texas Instruments
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD16211DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD16211DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269752118 | CBT/FST/QS/5C/B SERIES, 24 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56 | NXP Semiconductors | SN74CBTD16211DLR vs 935269752118 |
SN74CBT16211CDLR | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-SSOP -40 to 85 | Texas Instruments | SN74CBTD16211DLR vs SN74CBT16211CDLR |
FST16211MEAX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Fairchild Semiconductor Corporation | SN74CBTD16211DLR vs FST16211MEAX |
CBT16211DL | Bus Driver | Nexperia | SN74CBTD16211DLR vs CBT16211DL |
CBT16211DL,512 | CBT16211 - 24-bit bus switch with 12-bit output enables SSOP 56-Pin | NXP Semiconductors | SN74CBTD16211DLR vs CBT16211DL,512 |
CBTD16211DL,518 | CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables@en-us | Nexperia | SN74CBTD16211DLR vs CBTD16211DL,518 |
PI5C16211VX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBTD16211DLR vs PI5C16211VX |
PI5C16211VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBTD16211DLR vs PI5C16211VE |
SN74CBT16211DL | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | SN74CBTD16211DLR vs SN74CBT16211DL |
CBT16211DL,518 | CBT16211 - 24-bit bus switch with 12-bit output enables@en-us | Nexperia | SN74CBTD16211DLR vs CBT16211DL,518 |