Part Details for SN74AS161NE4 by Rochester Electronics LLC
Overview of SN74AS161NE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS161NE4
SN74AS161NE4 CAD Models
SN74AS161NE4 Part Data Attributes
|
SN74AS161NE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS161NE4
Rochester Electronics LLC
Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for SN74AS161NE4
This table gives cross-reference parts and alternative options found for SN74AS161NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS161NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS161J | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74AS161NE4 vs SN74AS161J |
SN54AS161J | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74AS161NE4 vs SN54AS161J |
SN74AS161NP1 | Binary Counter, | Rochester Electronics LLC | SN74AS161NE4 vs SN74AS161NP1 |
SN74AS161N3 | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS161NE4 vs SN74AS161N3 |
SN74AS161J4 | Binary Counter, | Rochester Electronics LLC | SN74AS161NE4 vs SN74AS161J4 |
SN74AS161NP3 | Binary Counter, | Rochester Electronics LLC | SN74AS161NE4 vs SN74AS161NP3 |
SN74AS161N | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | SN74AS161NE4 vs SN74AS161N |
SN74AS161N-10 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | SN74AS161NE4 vs SN74AS161N-10 |
SN74AS161NP1 | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS161NE4 vs SN74AS161NP1 |
DM74AS161N | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74AS161NE4 vs DM74AS161N |