Part Details for SN74AS161J4 by Rochester Electronics LLC
Overview of SN74AS161J4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74AS161J4
SN74AS161J4 CAD Models
SN74AS161J4 Part Data Attributes
|
SN74AS161J4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS161J4
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | AS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 750000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for SN74AS161J4
This table gives cross-reference parts and alternative options found for SN74AS161J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS161J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS161J | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74AS161J4 vs SN74AS161J |
SN54AS161J | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74AS161J4 vs SN54AS161J |
SN74AS161NP1 | Binary Counter, | Rochester Electronics LLC | SN74AS161J4 vs SN74AS161NP1 |
SN74AS161N3 | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS161J4 vs SN74AS161N3 |
SN74AS161NP3 | Binary Counter, | Rochester Electronics LLC | SN74AS161J4 vs SN74AS161NP3 |
SN74AS161N | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | SN74AS161J4 vs SN74AS161N |
SN74AS161N-10 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | SN74AS161J4 vs SN74AS161N-10 |
SN74AS161NP1 | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS161J4 vs SN74AS161NP1 |
DM74AS161N | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74AS161J4 vs DM74AS161N |
SN74AS161NE4 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN74AS161J4 vs SN74AS161NE4 |