Part Details for SN74AS161N3 by Texas Instruments
Overview of SN74AS161N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS161N3
SN74AS161N3 CAD Models
SN74AS161N3 Part Data Attributes
|
SN74AS161N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS161N3
Texas Instruments
IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 53 mA | |
Propagation Delay (tpd) | 13 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74AS161N3
This table gives cross-reference parts and alternative options found for SN74AS161N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS161N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS161NP3 | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161NP3 |
SN74AS161N1 | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161N1 |
SN74AS161J | IC,COUNTER,UP,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74AS161N3 vs SN74AS161J |
SN74AS161NP1 | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161NP1 |
SN74AS161N-10 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | SN74AS161N3 vs SN74AS161N-10 |
SN74AS161J4 | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161J4 |
SN74AS161N3 | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161N3 |
SN74AS161JP4 | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161JP4 |
DM74AS161N | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN74AS161N3 vs DM74AS161N |
SN74AS161J | Binary Counter, | Rochester Electronics LLC | SN74AS161N3 vs SN74AS161J |