There are no models available for this part yet.
Overview of SN74AS109N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74AS109N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74AS109N-ND
|
DigiKey | J-K FLIP-FLOP Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1234 In Stock |
|
$0.3900 | Buy Now | |
Bristol Electronics | 21 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.0125 / $2.7000 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 627 |
|
$0.3173 / $0.7614 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 41 |
|
$0.9393 / $1.5655 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 76 |
|
$1.3500 / $3.6000 | Buy Now | ||
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 672 |
|
$0.5076 / $1.2690 | Buy Now | ||
Rochester Electronics | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1234 |
|
$0.3384 / $0.3981 | Buy Now |
CAD Models for SN74AS109N by Texas Instruments
Part Data Attributes for SN74AS109N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
AS
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
J-KBAR FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
17 mA
|
Propagation Delay (tpd)
|
9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
105 MHz
|
Alternate Parts for SN74AS109N
This table gives cross-reference parts and alternative options found for SN74AS109N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS109N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS109AN | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70 | Texas Instruments | SN74AS109N vs SN74AS109AN |
SN54AS109AJ | AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | SN74AS109N vs SN54AS109AJ |
SN54AS109J | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74AS109N vs SN54AS109J |
SN54AS109J | Dual J-K Positive-Edge-Triggered Flip-Flops 16-CDIP -55 to 125 | Texas Instruments | SN74AS109N vs SN54AS109J |
SN74AS109N-10 | AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | SN74AS109N vs SN74AS109N-10 |
SN74AS109ANE4 | AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, ROHS COMPLIANT,PLASTIC, DIP-16 | Texas Instruments | SN74AS109N vs SN74AS109ANE4 |