Logic
SN74AC74DBLE
Description: Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85

Overview of SN74AC74DBLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Energy and Power Systems Electronic Manufacturing

CAD Models for SN74AC74DBLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AC74DBLE by Texas Instruments

SN74AC74DBLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.012 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
125 MHz
Want to compare parts?
  1. SN74AC74DBLE
    Texas Instruments
    Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85
    VS

Alternate Parts for SN74AC74DBLE

This table gives cross-reference parts and alternative options found for SN74AC74DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC74DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AC74DBR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85 Texas Instruments SN74AC74DBLE vs SN74AC74DBR
Part Number Description Manufacturer Compare
TC74HC74AF-TP2EL IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, FF/Latch Toshiba America Electronic Components SN74AC74DBLE vs TC74HC74AF-TP2EL
SN74AS109N Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70 Texas Instruments SN74AC74DBLE vs SN74AS109N
SNJ54AS174FH-00 AS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SN74AC74DBLE vs SNJ54AS174FH-00
SN74AS174D Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN74AC74DBLE vs SN74AS174D
HD74HC113P HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN74AC74DBLE vs HD74HC113P
74HC107PW,118 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us TSSOP 14-Pin Nexperia SN74AC74DBLE vs 74HC107PW,118
SNJ54AS175BFK Hex/Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 Texas Instruments SN74AC74DBLE vs SNJ54AS175BFK
SN74AS109ADRG4 AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74AC74DBLE vs SN74AS109ADRG4
74ABT74N ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 NXP Semiconductors SN74AC74DBLE vs 74ABT74N
MM54HC73W IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch National Semiconductor Corporation SN74AC74DBLE vs MM54HC73W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC74DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC74DBLE by Texas Instruments

  • Please alert me when SN74AC74DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AC74DBLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC74DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AC74DBLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC74DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC74DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: