Datasheets
SN54AS109AJ by:

AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16

Part Details for SN54AS109AJ by Texas Instruments

Overview of SN54AS109AJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for SN54AS109AJ

SN54AS109AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AS109AJ Part Data Attributes

SN54AS109AJ Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AS109AJ Texas Instruments AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family AS
JESD-30 Code R-GDIP-T16
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-KBAR FLIP-FLOP
Number of Bits 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 17 mA
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 90 MHz

Alternate Parts for SN54AS109AJ

This table gives cross-reference parts and alternative options found for SN54AS109AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS109AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AS109N-10 AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments SN54AS109AJ vs SN74AS109N-10
SN54AS109J Dual J-K Positive-Edge-Triggered Flip-Flops 16-CDIP -55 to 125 Texas Instruments SN54AS109AJ vs SN54AS109J
DM74AS109N AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments SN54AS109AJ vs DM74AS109N
SN74AS109N J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, Rochester Electronics LLC SN54AS109AJ vs SN74AS109N
SN74AS109ANE4 AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, ROHS COMPLIANT,PLASTIC, DIP-16 Texas Instruments SN54AS109AJ vs SN74AS109ANE4
Part Number Description Manufacturer Compare
SN74AS175BN Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70 Texas Instruments SN54AS109AJ vs SN74AS175BN
54AC74MW8 IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14, FF/Latch National Semiconductor Corporation SN54AS109AJ vs 54AC74MW8
MM54HC107E HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS109AJ vs MM54HC107E
MC74LCX74SDR2 LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SSOP-14 Motorola Mobility LLC SN54AS109AJ vs MC74LCX74SDR2
SNJ54AS174FK Hex/Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 Texas Instruments SN54AS109AJ vs SNJ54AS174FK
DM74AS175AN IC AS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch National Semiconductor Corporation SN54AS109AJ vs DM74AS175AN
HD74HC77P-E HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN54AS109AJ vs HD74HC77P-E
SNJ54AS74AFK Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 20-LCCC -55 to 125 Texas Instruments SN54AS109AJ vs SNJ54AS74AFK
SN54AS174FK AS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54AS109AJ vs SN54AS174FK
SN74AS175BNE4 AS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN54AS109AJ vs SN74AS175BNE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS109AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS109AJ by Texas Instruments

  • Please alert me when SN54AS109AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54AS109AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS109AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54AS109AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS109AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS109AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: