SN74ALVTH162244DGV
Texas Instruments
Description: ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48

Overview of SN74ALVTH162244DGV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALVTH162244DGV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVTH162244DGV by Texas Instruments

SN74ALVTH162244DGV
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 3.3V SUPPLY
Family
ALVT
JESD-30 Code
R-PDSO-G48
Length
9.7 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74ALVTH162244DGV
    Texas Instruments
    ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for SN74ALVTH162244DGV

This table gives cross-reference parts and alternative options found for SN74ALVTH162244DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH162244DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVTH162244VR 16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments SN74ALVTH162244DGV vs SN74ALVTH162244VR
Part Number Description Manufacturer Compare
PI74ALVTC16244A Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVTH162244DGV vs PI74ALVTC16244A
AV16240DGG IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH162244DGV vs AV16240DGG
74ALVT16240DG-T IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74ALVTH162244DGV vs 74ALVT16240DG-T
PI74ALVCH16245AX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVTH162244DGV vs PI74ALVCH16245AX
SN74ALVCHR16245DL ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74ALVTH162244DGV vs SN74ALVCHR16245DL
PI74ALVTC16241A Bus Driver, ALVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74ALVTH162244DGV vs PI74ALVTC16241A
SN74LVT16245BZRDR 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74ALVTH162244DGV vs SN74LVT16245BZRDR
74LVTH16245BDL,112 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin Nexperia SN74ALVTH162244DGV vs 74LVTH16245BDL,112
IDT74LVCH16245APAG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc SN74ALVTH162244DGV vs IDT74LVCH16245APAG
74LVCH16245APAG 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation SN74ALVTH162244DGV vs 74LVCH16245APAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVTH162244DGV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVTH162244DGV by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVTH162244DGV would you like to use for your alert(s)?
  • Please alert me when SN74ALVTH162244DGV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVTH162244DGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVTH162244DGV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVTH162244DGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVTH162244DGV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVTH162244DGV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: