Part Details for AV16240DGG by NXP Semiconductors
Overview of AV16240DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV16240DGG
AV16240DGG CAD Models
AV16240DGG Part Data Attributes:
|
AV16240DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AV16240DGG
NXP Semiconductors
IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AV16240DGG
This table gives cross-reference parts and alternative options found for AV16240DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV16240DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH16245BDL,118 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us SSOP 48-Pin | Nexperia | AV16240DGG vs 74LVTH16245BDL,118 |
74ABT853PWDH-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | AV16240DGG vs 74ABT853PWDH-T |
SN74ALVTH16244KR | ALVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | AV16240DGG vs SN74ALVTH16244KR |
CD74LCX16245SM96 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | AV16240DGG vs CD74LCX16245SM96 |
74ALVCH16245DL-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | AV16240DGG vs 74ALVCH16245DL-T |
IDT74LVC162245APFG8 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | AV16240DGG vs IDT74LVC162245APFG8 |
AV162245DL-T | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | AV16240DGG vs AV162245DL-T |
PI74ALVCH16245AX | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | AV16240DGG vs PI74ALVCH16245AX |
VCH16245ADL-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | AV16240DGG vs VCH16245ADL-T |
74LVCHR162245APAG8 | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | AV16240DGG vs 74LVCHR162245APAG8 |