Part Details for SN74ALS832N3 by Rochester Electronics LLC
Overview of SN74ALS832N3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS832N3
SN74ALS832N3 CAD Models
SN74ALS832N3 Part Data Attributes:
|
SN74ALS832N3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS832N3
Rochester Electronics LLC
OR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | OR GATE |
Alternate Parts for SN74ALS832N3
This table gives cross-reference parts and alternative options found for SN74ALS832N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS832JP4 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832JP4 |
SN74ALS832J4 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832J4 |
SN74ALS832J | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832J |
SN74ALS832N-10 | ALS SERIES, HEX 2-INPUT OR GATE, PDIP20 | Texas Instruments | SN74ALS832N3 vs SN74ALS832N-10 |
SN74ALS832N | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832N |
SN54ALS832J-00 | ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 | Texas Instruments | SN74ALS832N3 vs SN54ALS832J-00 |
SN74ALS832N1 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832N1 |
SN74ALS832NP3 | OR Gate | Rochester Electronics LLC | SN74ALS832N3 vs SN74ALS832NP3 |