-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS620ADW-ND
|
DigiKey | IC TXRX INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4945 In Stock |
|
$4.3200 | Buy Now |
DISTI #
296-33754-5-ND
|
DigiKey | IC TXRX INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9246 / $7.1800 | Buy Now |
DISTI #
595-SN74ALS620ADW
|
Mouser Electronics | Bus Transceivers OCTAL BUS TRANSCEIVER RoHS: Compliant | 10 |
|
$4.9200 / $7.1800 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 25 |
|
$4.1738 / $8.3475 | Buy Now |
|
Rochester Electronics | SN74ALS620A Octal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 4945 |
|
$3.7100 / $4.3600 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER DUAL 20SOIC | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS620ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS620ADW
Texas Instruments
Octal Bus Transceivers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS620ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS620ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS620AWM | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74ALS620ADW vs DM74ALS620AWM |
SN74ALS620ADWR | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74ALS620ADW vs SN74ALS620ADWR |
SN74ALS620ADWR | Octal Bus Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN74ALS620ADW vs SN74ALS620ADWR |
SN74ALS620ADWE4 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS620ADW vs SN74ALS620ADWE4 |
SN74ALS620ADWG4 | Octal Bus Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN74ALS620ADW vs SN74ALS620ADWG4 |
DM74ALS620AWM | IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS620ADW vs DM74ALS620AWM |
SN74ALS620ADWE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74ALS620ADW vs SN74ALS620ADWE4 |