Part Details for DM74ALS620AN by Texas Instruments
Overview of DM74ALS620AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for DM74ALS620AN
DM74ALS620AN CAD Models
DM74ALS620AN Part Data Attributes
|
DM74ALS620AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS620AN
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS620AN
This table gives cross-reference parts and alternative options found for DM74ALS620AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS620AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS620A-1N3 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS620AN vs SN74ALS620A-1N3 |
SN74ALS620ANE4 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | DM74ALS620AN vs SN74ALS620ANE4 |
SN74ALS620AN3 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | Rochester Electronics LLC | DM74ALS620AN vs SN74ALS620AN3 |
SN74ALS620A-1N | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | DM74ALS620AN vs SN74ALS620A-1N |
SN74ALS620AN3 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS620AN vs SN74ALS620AN3 |
DM74ALS620AN | IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS620AN vs DM74ALS620AN |
SN74ALS620ANE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | DM74ALS620AN vs SN74ALS620ANE4 |
74ALS620AN | IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS620AN vs 74ALS620AN |
74ALS620A-1N | IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS620AN vs 74ALS620A-1N |
SNJ54ALS620AJ-00 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74ALS620AN vs SNJ54ALS620AJ-00 |