Part Details for DM74ALS620AWM by National Semiconductor Corporation
Overview of DM74ALS620AWM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS620AWM
DM74ALS620AWM CAD Models
DM74ALS620AWM Part Data Attributes
|
DM74ALS620AWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS620AWM
National Semiconductor Corporation
IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS620AWM
This table gives cross-reference parts and alternative options found for DM74ALS620AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS620AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS620AWM | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Rochester Electronics LLC | DM74ALS620AWM vs DM74ALS620AWM |
SN74ALS620ADWR | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74ALS620AWM vs SN74ALS620ADWR |
SN74ALS620ADWR | Octal Bus Transceivers 20-SOIC 0 to 70 | Texas Instruments | DM74ALS620AWM vs SN74ALS620ADWR |
SN74ALS620ADW | Octal Bus Transceivers 20-SOIC 0 to 70 | Texas Instruments | DM74ALS620AWM vs SN74ALS620ADW |
SN74ALS620ADWE4 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS620AWM vs SN74ALS620ADWE4 |
SN74ALS620ADWG4 | Octal Bus Transceivers 20-SOIC 0 to 70 | Texas Instruments | DM74ALS620AWM vs SN74ALS620ADWG4 |
SN74ALS620ADWE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74ALS620AWM vs SN74ALS620ADWE4 |