Part Details for SN74ALS29821NT3 by Texas Instruments
Overview of SN74ALS29821NT3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS29821NT3
SN74ALS29821NT3 CAD Models
SN74ALS29821NT3 Part Data Attributes:
|
SN74ALS29821NT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29821NT3
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74ALS29821NT3
This table gives cross-reference parts and alternative options found for SN74ALS29821NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29821NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS29821JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS29821NT3 vs SN54ALS29821JT |
AM29821DC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | SN74ALS29821NT3 vs AM29821DC |
AM29821DM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | SN74ALS29821NT3 vs AM29821DM |
SNJ54ALS29821JT | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS29821NT3 vs SNJ54ALS29821JT |
SN74ALS29821NT | 10-bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74ALS29821NT3 vs SN74ALS29821NT |
AM29821ADCB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29821NT3 vs AM29821ADCB |
AM29821DCB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT3 vs AM29821DCB |
SNJ54ALS29821JT | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT3 vs SNJ54ALS29821JT |
AM29821ADE | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT3 vs AM29821ADE |
SN74ALS29821NTE4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74ALS29821NT3 vs SN74ALS29821NTE4 |