-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | 60 |
|
$4.1440 / $6.7200 | Buy Now | |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11802 |
|
$3.6800 / $4.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 24DIP | 7200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS29821NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29821NT
Texas Instruments
10-bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 115 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS29821NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29821NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9061601LX | ALS SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS29821NT vs 5962-9061601LX |
AM29821ADE | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29821NT vs AM29821ADE |
SN74ALS29821NT | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT vs SN74ALS29821NT |
SNJ54ALS29821JT | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS29821NT vs SNJ54ALS29821JT |
AM29821A/BLA | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT vs AM29821A/BLA |
AM29821A/BLA | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29821NT vs AM29821A/BLA |
AM29821ADCB | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT vs AM29821ADCB |
AM29821DMB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | SN74ALS29821NT vs AM29821DMB |
SN74ALS29821NT3 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | SN74ALS29821NT vs SN74ALS29821NT3 |
AM29821DM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | SN74ALS29821NT vs AM29821DM |