Part Details for SN74ALS29821NTE4 by Texas Instruments
Overview of SN74ALS29821NTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29821NTE4
SN74ALS29821NTE4 CAD Models
SN74ALS29821NTE4 Part Data Attributes
|
SN74ALS29821NTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29821NTE4
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74ALS29821NTE4
This table gives cross-reference parts and alternative options found for SN74ALS29821NTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29821NTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9061601LX | ALS SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS29821NTE4 vs 5962-9061601LX |
AM29821ADE | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29821NTE4 vs AM29821ADE |
SN74ALS29821NT | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NTE4 vs SN74ALS29821NT |
SNJ54ALS29821JT | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS29821NTE4 vs SNJ54ALS29821JT |
AM29821A/BLA | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NTE4 vs AM29821A/BLA |
AM29821A/BLA | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | SN74ALS29821NTE4 vs AM29821A/BLA |
AM29821ADCB | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74ALS29821NTE4 vs AM29821ADCB |
AM29821DMB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | SN74ALS29821NTE4 vs AM29821DMB |
SN74ALS29821NT3 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | SN74ALS29821NTE4 vs SN74ALS29821NT3 |
AM29821DM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | SN74ALS29821NTE4 vs AM29821DM |