Part Details for SN74AHCT1G125DCK by Texas Instruments
Overview of SN74AHCT1G125DCK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT1G125DCK
SN74AHCT1G125DCK CAD Models
SN74AHCT1G125DCK Part Data Attributes
|
SN74AHCT1G125DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G125DCK
Texas Instruments
AHCT/VHCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for SN74AHCT1G125DCK
This table gives cross-reference parts and alternative options found for SN74AHCT1G125DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G125DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G125DCKT | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G125DCK vs SN74AHCT1G125DCKT |
XC7SET125GW,125 | XC7SET125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G125DCK vs XC7SET125GW,125 |
935263001165 | Bus Driver | Nexperia | SN74AHCT1G125DCK vs 935263001165 |
935263001118 | Bus Driver | Nexperia | SN74AHCT1G125DCK vs 935263001118 |
74AHCT1G125GW,125 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G125DCK vs 74AHCT1G125GW,125 |
935299239125 | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AHCT1G125DCK vs 935299239125 |
74AHCT1G125GW,165 | 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G125DCK vs 74AHCT1G125GW,165 |
74AHCT1G125DCKRE4 | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHCT1G125DCK vs 74AHCT1G125DCKRE4 |
74AHCT1G125GW,165 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G125DCK vs 74AHCT1G125GW,165 |
74AHCT1G125DCKR | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | SN74AHCT1G125DCK vs 74AHCT1G125DCKR |