-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9252
|
Newark | Ic, Buffer Gate, Smd, Sc-70-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Ahct1G125, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahct, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G125DCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9030 / $1.0900 | Buy Now |
DISTI #
296-32244-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
226 In Stock |
|
$0.4237 / $1.0900 | Buy Now |
|
Bristol Electronics | 3360 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 63 |
|
$0.2250 | Buy Now |
|
Quest Components | BUS DRIVER, AHCT/VHCT/VT SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 50 |
|
$0.1500 / $0.3000 | Buy Now |
DISTI #
SN74AHCT1G125DCKT
|
TME | IC: digital, bus buffer, Ch: 1, CMOS,TTL, SMD, SC70, 4.5÷5.5VDC, AHCT Min Qty: 3 | 0 |
|
$0.4150 / $0.9020 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 114 |
|
$0.7000 / $1.0800 | Buy Now |
|
Win Source Electronics | IC BUS BUFF TRI-ST N-INV SC70-5 | 150000 |
|
$0.2910 / $0.4370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G125DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G125DCKT
Texas Instruments
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G125DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G125DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7SET125GW,125 | XC7SET125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G125DCKT vs XC7SET125GW,125 |
935263001165 | Bus Driver | Nexperia | SN74AHCT1G125DCKT vs 935263001165 |
935263001118 | Bus Driver | Nexperia | SN74AHCT1G125DCKT vs 935263001118 |
74AHCT1G125GW,125 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G125DCKT vs 74AHCT1G125GW,125 |
935299239125 | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AHCT1G125DCKT vs 935299239125 |
74AHCT1G125GW,165 | 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G125DCKT vs 74AHCT1G125GW,165 |
SN74AHCT1G125DCK | AHCT/VHCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74AHCT1G125DCKT vs SN74AHCT1G125DCK |
74AHCT1G125DCKRE4 | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHCT1G125DCKT vs 74AHCT1G125DCKRE4 |
74AHCT1G125GW,165 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G125DCKT vs 74AHCT1G125GW,165 |
74AHCT1G125DCKR | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | SN74AHCT1G125DCKT vs 74AHCT1G125DCKR |