SN74AHCT1G125DCK
vs
935263001165
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
SOIC
|
|
Package Description |
TSSOP, TSSOP5/6,.08
|
TSSOP,
|
Pin Count |
5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
AHCT/VHCT
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2.05 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.008 A
|
0.008 A
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP5/6,.08
|
TSSOP5/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Prop. Delay@Nom-Sup |
8.5 ns
|
|
Propagation Delay (tpd) |
8.5 ns
|
9.5 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
5
|
1
|
Count Direction |
|
UNIDIRECTIONAL
|
Power Supply Current-Max (ICC) |
|
0.04 mA
|
|
|
|
Compare SN74AHCT1G125DCK with alternatives
Compare 935263001165 with alternatives