-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9175
|
Newark | Ic, Ex-Or Gate, Single 2-Input, Smd, Logic Family/Base Number:74Ahc1G86, Logic Type:Xor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G86DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0980 / $0.3900 | Buy Now |
DISTI #
296-8750-1-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25441 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
595-SN74AHC1G86DCKR
|
Mouser Electronics | Logic Gates Single 2 Input RoHS: Compliant | 66850 |
|
$0.0280 / $0.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2050 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Quest Components | XOR GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 19 |
|
$0.0744 | Buy Now |
|
Quest Components | XOR GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1932 |
|
$0.0558 / $0.1860 | Buy Now |
|
Quest Components | XOR GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 1640 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | XOR GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 280 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | SN74AHC1G86 Single 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 218 |
|
$0.0248 / $0.0292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G86DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G86DCKR
Texas Instruments
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.6 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G86DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G86DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G86DCKRG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G86DCKR vs SN74AHC1G86DCKRG4 |
S-75V86ANC-5V8-TFG | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | SN74AHC1G86DCKR vs S-75V86ANC-5V8-TFG |
SN74AHC1G86DCKTG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G86DCKR vs SN74AHC1G86DCKTG4 |
S-75V86ANC-5V8-TF | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | Seiko Instruments Inc | SN74AHC1G86DCKR vs S-75V86ANC-5V8-TF |
SN74AHC1G86DCKTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHC1G86DCKR vs SN74AHC1G86DCKTE4 |
TC7SH86FU(5LGH,JFT | XOR GATE | Toshiba America Electronic Components | SN74AHC1G86DCKR vs TC7SH86FU(5LGH,JFT |
TC7SH86FU | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G86DCKR vs TC7SH86FU |