Logic
74AHC1G86SE-7
Diodes Incorporated
Description: XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN

Overview of 74AHC1G86SE-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHC1G86SE-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 47T3889
Newark Logic, Xor, Single, 2 Ip, Sot353, Logic Family/Base Number:74Ahc1G86, Logic Type:Xor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Diodes Inc. 74AHC1G86SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1907
  • 1 $0.3170
  • 10 $0.2200
  • 25 $0.1780
  • 50 $0.1360
  • 100 $0.0950
  • 250 $0.0850
  • 500 $0.0760
  • 1,000 $0.0670
$0.0670 / $0.3170 Buy Now
DISTI # 74AHC1G86SE-7DICT-ND
DigiKey IC GATE XOR 1CH 2-INP SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 366088
In Stock
  • 1 $0.2100
  • 10 $0.1720
  • 25 $0.1444
  • 100 $0.0915
  • 250 $0.0706
  • 500 $0.0602
  • 1,000 $0.0409
  • 3,000 $0.0294
  • 6,000 $0.0256
  • 15,000 $0.0225
$0.0225 / $0.2100 Buy Now
DISTI # 74AHC1G86SE-7
Avnet Americas XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G86SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 261000 Factory Stock
  • 3,000 $0.0239
  • 6,000 $0.0230
  • 12,000 $0.0223
  • 18,000 $0.0217
  • 24,000 $0.0209
  • 30,000 $0.0205
  • 300,000 $0.0202
$0.0202 / $0.0239 Buy Now
DISTI # 621-74AHC1G86SE-7
Mouser Electronics Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V RoHS: Compliant 9910
  • 1 $0.2100
  • 10 $0.1450
  • 100 $0.0610
  • 1,000 $0.0410
  • 3,000 $0.0330
$0.0330 / $0.2100 Buy Now
DISTI # 70437239
RS XOR Gate 1Element 2IN CMOS 5Pin SOT353 | Diodes Inc 74AHC1G86SE-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0590
  • 200 $0.0560
  • 300 $0.0530
  • 400 $0.0500
  • 500 $0.0480
$0.0480 / $0.0590 RFQ
Future Electronics 74AHC Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0242
  • 12,000 $0.0231
  • 30,000 $0.0225
  • 75,000 $0.0218
  • 120,000 $0.0209
$0.0209 / $0.0242 Buy Now
Future Electronics 74AHC Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0242
  • 12,000 $0.0231
  • 30,000 $0.0225
  • 75,000 $0.0218
  • 120,000 $0.0209
$0.0209 / $0.0242 Buy Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $0.1710
  • 74 $0.0770
  • 651 $0.0513
$0.0513 / $0.1710 Buy Now
DISTI # 74AHC1G86SE-7
TME IC: digital, XOR, Ch: 1, IN: 2, CMOS, SMD, SOT353, 2÷5.5VDC, -40÷150°C Min Qty: 10 0
  • 10 $0.0813
  • 50 $0.0681
  • 250 $0.0549
  • 1,000 $0.0417
  • 3,000 $0.0325
$0.0325 / $0.0813 RFQ
DISTI # 74AHC1G86SE-7
Avnet Asia XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R (Alt: 74AHC1G86SE-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # 74AHC1G86SE-7
Avnet Silica XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R (Alt: 74AHC1G86SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 21000
Buy Now
New Advantage Corporation SOT353-5/A�/SINGLE 2 INPUT EXCLUSIVE-OR GATE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 6,000 $0.0372
  • 18,000 $0.0344
$0.0344 / $0.0372 Buy Now

CAD Models for 74AHC1G86SE-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC1G86SE-7 by Diodes Incorporated

74AHC1G86SE-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-353
Package Description
ROHS COMPLIANT, SOT-353, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74AHC1G86SE-7
    Diodes Incorporated
    XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN
    VS

Alternate Parts for 74AHC1G86SE-7

This table gives cross-reference parts and alternative options found for 74AHC1G86SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G86SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74V1G86STR 74V SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN STMicroelectronics 74AHC1G86SE-7 vs 74V1G86STR
TC7SH86FU(5LGH,JFT XOR GATE Toshiba America Electronic Components 74AHC1G86SE-7 vs TC7SH86FU(5LGH,JFT
TC7SH86FTE85L IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate Toshiba America Electronic Components 74AHC1G86SE-7 vs TC7SH86FTE85L
SN74AHC1G86DBVRG4 Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 Texas Instruments 74AHC1G86SE-7 vs SN74AHC1G86DBVRG4
S-75V86ANC-5V8-TF XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN Seiko Instruments Inc 74AHC1G86SE-7 vs S-75V86ANC-5V8-TF
NC7S86M5 TinyLogic HS 2-Input Exclusive-OR Gate, 250-REEL onsemi 74AHC1G86SE-7 vs NC7S86M5
S-75V86ANC-5V8-TFG XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN ABLIC Inc. 74AHC1G86SE-7 vs S-75V86ANC-5V8-TFG
74V1G86S 74V SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN STMicroelectronics 74AHC1G86SE-7 vs 74V1G86S
U74AHC1G86G-AF5-R XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN FREE, SOT-25, 5 PIN Unisonic Technologies Co Ltd 74AHC1G86SE-7 vs U74AHC1G86G-AF5-R
SN74AHC1G86DBVT Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 Texas Instruments 74AHC1G86SE-7 vs SN74AHC1G86DBVT

Related Parts for 74AHC1G86SE-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC1G86SE-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC1G86SE-7 by Diodes Incorporated

  • Please alert me when 74AHC1G86SE-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC1G86SE-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC1G86SE-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC1G86SE-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC1G86SE-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC1G86SE-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: