-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74AHC1G86DCKTG4-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.3726 / $0.4516 | Buy Now |
DISTI #
595-74AHC1G86DCKTG4
|
Mouser Electronics | Logic Gates Single 2 Input Exclusive OR Gate RoHS: Compliant | 871 |
|
$0.3850 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G86DCKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G86DCKTG4
Texas Instruments
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G86DCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G86DCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC1G86DCKTE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AHC1G86DCKTG4 vs SN74AHC1G86DCKTE4 |
SN74AHC1G86DCKRE4 | Texas Instruments | Check for Price | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | SN74AHC1G86DCKTG4 vs SN74AHC1G86DCKRE4 |
SN74AHC1G86DCKT | Texas Instruments | $0.2994 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125 | SN74AHC1G86DCKTG4 vs SN74AHC1G86DCKT |
TC7SH86FUTE85L | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate | SN74AHC1G86DCKTG4 vs TC7SH86FUTE85L |
TC7SH86FU(5LDNSO,F | Toshiba America Electronic Components | Check for Price | XOR GATE | SN74AHC1G86DCKTG4 vs TC7SH86FU(5LDNSO,F |