-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9183
|
Newark | Nand Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ahc132, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC132DR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2920 / $0.5100 | Buy Now |
DISTI #
2156-SN74AHC132DR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
103214 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-1465-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5486 In Stock |
|
$0.0942 / $0.4300 | Buy Now |
DISTI #
595-SN74AHC132DR
|
Mouser Electronics | Logic Gates Quad RoHS: Compliant | 8956 |
|
$0.0980 / $0.4400 | Buy Now |
|
Bristol Electronics | 1230 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$0.4648 / $0.5810 | Buy Now | |
|
Quest Components | 2812 |
|
$0.1394 / $0.6970 | Buy Now | |
|
Quest Components | 615 |
|
$0.2091 / $0.6970 | Buy Now | |
|
Rochester Electronics | SN74AHC132 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Active Min Qty: 1 | 103214 |
|
$0.0830 / $0.0977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC132DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC132DR
Texas Instruments
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC132DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC132DG | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | SN74AHC132DR vs MC74VHC132DG |
SN74LV132ADR | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132DR vs SN74LV132ADR |
74VHC132MX | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC132DR vs 74VHC132MX |
TC74VHC132FN | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74AHC132DR vs TC74VHC132FN |
74VHC132MX_NL | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC132DR vs 74VHC132MX_NL |
74VHC00MX/NOPB | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AHC132DR vs 74VHC00MX/NOPB |
SN74LV132AD | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132DR vs SN74LV132AD |
HD74LV132ARPEL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC132DR vs HD74LV132ARPEL |
SN74AHC132D | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132DR vs SN74AHC132D |
HD74LV132ARP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DNV | Renesas Electronics Corporation | SN74AHC132DR vs HD74LV132ARP |