-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4356
|
Newark | Quad 2-Input Nand Gate, Schmitt Trigger, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Vhc132, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC132DG Min Qty: 715 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.4180 | Buy Now |
DISTI #
MC74VHC132DG-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1087 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
MC74VHC132DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74VHC132DG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15125 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
MC74VHC132DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74VHC132DG) RoHS: Compliant Min Qty: 3740 Package Multiple: 55 Lead time: 16 Weeks, 0 Days Container: Tube | 15125 Factory Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
863-MC74VHC132DG
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input NAND Schmitt RoHS: Compliant | 231 |
|
$0.2820 / $0.8300 | Buy Now |
|
Future Electronics | 74VHC Series 2 to 5.5 V CMOS Quad 2-Input Schmitt NAND Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3740 Package Multiple: 55 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.2800 / $0.3350 | Buy Now |
|
Quest Components | NAND GATE, AHC/VHC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 381 |
|
$0.3080 / $0.6600 | Buy Now |
|
Rochester Electronics | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 51313 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
MC74VHC132DG
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷5.5VDC, -55÷125°C Min Qty: 3 | 0 |
|
$0.1520 / $0.3560 | RFQ |
DISTI #
MC74VHC132DG
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail (Alt: MC74VHC132DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC132DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC132DG
onsemi
Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74VHC132DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC132DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC132D-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74VHC132DG vs 74AHC132D-T |
74VHC00M | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74VHC132DG vs 74VHC00M |
74VHC132M | Quad 2-Input NAND Schmitt Trigger, 1100-TUBE | onsemi | MC74VHC132DG vs 74VHC132M |
MC74VHC132D | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74VHC132DG vs MC74VHC132D |
SN74LV132ADRE4 | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHC132DG vs SN74LV132ADRE4 |
SN74LV132ADR | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHC132DG vs SN74LV132ADR |
SN74AHC132DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, SOIC-14 | Texas Instruments | MC74VHC132DG vs SN74AHC132DRG4 |
SN74LV132AD | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHC132DG vs SN74LV132AD |
SN74AHC132DRE4 | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74VHC132DG vs SN74AHC132DRE4 |
74AHC132D,112 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | MC74VHC132DG vs 74AHC132D,112 |