-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9182
|
Newark | Logic, Quad Pos-Nand Gate, 14Soic, Logic Family/Base Number:74Ahc132, Logic Type:Nand Schmitt Trigger, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC132D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | Buy Now |
DISTI #
2156-SN74AHC132D-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
31900 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-1465-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
344 In Stock |
|
$0.7188 / $1.1000 | Buy Now |
|
Bristol Electronics | 578 |
|
RFQ | ||
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC-CMOS, 14 Pin, Plastic, SOP | 40 |
|
$0.5539 / $0.9231 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC-CMOS, 14 Pin, Plastic, SOP | 2812 |
|
$0.4616 / $1.5385 | Buy Now |
|
Rochester Electronics | SN74AHC132 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 31900 |
|
$0.4103 / $0.4827 | Buy Now |
|
Chip1Cloud | QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14SOIC | 30000 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14SOIC | 45000 |
|
$0.1330 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC132D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC132D
Texas Instruments
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC132D-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC132D vs 74AHC132D-T |
74VHC00M | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AHC132D vs 74VHC00M |
74VHC132M | Quad 2-Input NAND Schmitt Trigger, 1100-TUBE | onsemi | SN74AHC132D vs 74VHC132M |
MC74VHC132D | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74AHC132D vs MC74VHC132D |
SN74LV132ADRE4 | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132D vs SN74LV132ADRE4 |
SN74LV132ADR | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132D vs SN74LV132ADR |
SN74AHC132DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, SOIC-14 | Texas Instruments | SN74AHC132D vs SN74AHC132DRG4 |
SN74LV132AD | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132D vs SN74LV132AD |
SN74AHC132DRE4 | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC132D vs SN74AHC132DRE4 |
74AHC132D,112 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74AHC132D vs 74AHC132D,112 |