Part Details for SN74ACT7204L-15RJR by Texas Instruments
Overview of SN74ACT7204L-15RJR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT7204L-15RJR
SN74ACT7204L-15RJR CAD Models
SN74ACT7204L-15RJR Part Data Attributes:
|
SN74ACT7204L-15RJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7204L-15RJR
Texas Instruments
4KX9 OTHER FIFO, 15ns, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for SN74ACT7204L-15RJR
This table gives cross-reference parts and alternative options found for SN74ACT7204L-15RJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7204L-15RJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7204L15RJ | 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | SN74ACT7204L-15RJR vs SN74ACT7204L15RJ |
CY7C433-15JC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7204L-15RJR vs CY7C433-15JC |
CY7C433-15JCR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7204L-15RJR vs CY7C433-15JCR |
CY7C433-15JI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7204L-15RJR vs CY7C433-15JI |
CY7C433-15JXC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7204L-15RJR vs CY7C433-15JXC |
QS7204-15J | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | SN74ACT7204L-15RJR vs QS7204-15J |
QS7204-15JR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | SN74ACT7204L-15RJR vs QS7204-15JR |
AM7204A-15JC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | SN74ACT7204L-15RJR vs AM7204A-15JC |
QS7204-15JR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Rochester Electronics LLC | SN74ACT7204L-15RJR vs QS7204-15JR |
CY7C433-15JIR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7204L-15RJR vs CY7C433-15JIR |