Part Details for QS7204-15J by Quality Semiconductor Inc
Overview of QS7204-15J by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for QS7204-15J
QS7204-15J CAD Models
QS7204-15J Part Data Attributes:
|
QS7204-15J
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-15J
Quality Semiconductor Inc
FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for QS7204-15J
This table gives cross-reference parts and alternative options found for QS7204-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7204L15RJ | 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | QS7204-15J vs SN74ACT7204L15RJ |
CY7C433-15JC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15J vs CY7C433-15JC |
CY7C433-15JCR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15J vs CY7C433-15JCR |
SN74ACT7204L-15RJR | 4KX9 OTHER FIFO, 15ns, PQCC32 | Texas Instruments | QS7204-15J vs SN74ACT7204L-15RJR |
CY7C433-15JI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15J vs CY7C433-15JI |
CY7C433-15JXC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15J vs CY7C433-15JXC |
QS7204-15JR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7204-15J vs QS7204-15JR |
AM7204A-15JC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | QS7204-15J vs AM7204A-15JC |
QS7204-15JR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Rochester Electronics LLC | QS7204-15J vs QS7204-15JR |
CY7C433-15JIR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15J vs CY7C433-15JIR |