Part Details for QS7204-15JR by Rochester Electronics LLC
Overview of QS7204-15JR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for QS7204-15JR
QS7204-15JR CAD Models
QS7204-15JR Part Data Attributes:
|
QS7204-15JR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
QS7204-15JR
Rochester Electronics LLC
FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for QS7204-15JR
This table gives cross-reference parts and alternative options found for QS7204-15JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-15JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7204L15RJ | 4KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | QS7204-15JR vs SN74ACT7204L15RJ |
CY7C433-15JC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15JR vs CY7C433-15JC |
CY7C433-15JCR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15JR vs CY7C433-15JCR |
SN74ACT7204L-15RJR | 4KX9 OTHER FIFO, 15ns, PQCC32 | Texas Instruments | QS7204-15JR vs SN74ACT7204L-15RJR |
CY7C433-15JI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15JR vs CY7C433-15JI |
CY7C433-15JXC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15JR vs CY7C433-15JXC |
QS7204-15J | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7204-15JR vs QS7204-15J |
QS7204-15JR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7204-15JR vs QS7204-15JR |
AM7204A-15JC | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | QS7204-15JR vs AM7204A-15JC |
CY7C433-15JIR | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | QS7204-15JR vs CY7C433-15JIR |