Filter Your Search
1 - 2 of 2 results
|
SN74AC74DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | 16 ns | 2 | 1 | YES | SSOP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||
|
SN74AC74DBLE
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 16 ns | 2 | 1 | YES | SSOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 |