Part Details for SN74ABT646APWG4 by Texas Instruments
Overview of SN74ABT646APWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for SN74ABT646APWG4
SN74ABT646APWG4 CAD Models
SN74ABT646APWG4 Part Data Attributes:
|
SN74ABT646APWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT646APWG4
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74ABT646APWG4
This table gives cross-reference parts and alternative options found for SN74ABT646APWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646APWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT646APW-T | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT646APWG4 vs 74ABT646APW-T |
SN74ABT646PW | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646PW |
SN74ABT646APWLE | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646APWLE |
SN74ABT646PWRG4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646PWRG4 |
SN74ABT646APWE4 | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646APWE4 |
SN74ABT646DGVRE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646DGVRE4 |
SN74ABT646APWR | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646APWR |
74ABT646CMTC | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | SN74ABT646APWG4 vs 74ABT646CMTC |
SN74ABT646PWE4 | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWG4 vs SN74ABT646PWE4 |
74ABT646APWDH | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT646APWG4 vs 74ABT646APWDH |