Part Details for SN74ABT646APWLE by Texas Instruments
Overview of SN74ABT646APWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for SN74ABT646APWLE
SN74ABT646APWLE CAD Models
SN74ABT646APWLE Part Data Attributes:
|
SN74ABT646APWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT646APWLE
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74ABT646APWLE
This table gives cross-reference parts and alternative options found for SN74ABT646APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT646APW-T | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT646APWLE vs 74ABT646APW-T |
SN74ABT646PW | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646PW |
SN74ABT646PWRG4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646PWRG4 |
SN74ABT646APWE4 | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646APWE4 |
SN74ABT646DGVRE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646DGVRE4 |
SN74ABT646APWR | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646APWR |
74ABT646CMTC | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | SN74ABT646APWLE vs 74ABT646CMTC |
SN74ABT646PWE4 | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646PWE4 |
74ABT646APWDH | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT646APWLE vs 74ABT646APWDH |
SN74ABT646PWLE | Octal Bus Transceivers And Registers With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74ABT646APWLE vs SN74ABT646PWLE |