Logic
SN74ABT2244APWR
Texas Instruments
Description: 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85

Overview of SN74ABT2244APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74ABT2244APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ABT2244APWR-ND
DigiKey IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 5418
In Stock
  • 737 $0.4100
$0.4100 Buy Now
DISTI # 296-3954-1-ND
DigiKey IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1675
In Stock
  • 1 $0.9800
  • 10 $0.6760
  • 25 $0.6008
  • 100 $0.5180
  • 250 $0.4786
  • 500 $0.4548
  • 1,000 $0.4352
  • 2,000 $0.4191
  • 4,000 $0.4058
  • 6,000 $0.3992
  • 10,000 $0.3918
  • 14,000 $0.3875
  • 20,000 $0.3834
$0.3834 / $0.9800 Buy Now
DISTI # 595-SN74ABT2244APWR
Mouser Electronics Buffers & Line Drivers Tri-State Octal /MOS RoHS: Compliant 1766
  • 1 $0.7500
  • 10 $0.5610
  • 100 $0.4610
  • 500 $0.4550
  • 1,000 $0.4220
  • 2,000 $0.3620
  • 4,000 $0.3520
$0.3520 / $0.7500 Buy Now
Quest Components ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 42
  • 1 $0.7866
  • 7 $0.6555
  • 24 $0.4720
$0.4720 / $0.7866 Buy Now
Rochester Electronics SN74ABT2244A Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 5418
  • 1 $0.4113
  • 25 $0.4031
  • 100 $0.3866
  • 500 $0.3702
  • 1,000 $0.3496
$0.3496 / $0.4113 Buy Now
DISTI # SN74ABT2244APWR
TME IC: digital, buffer,non-inverting,line driver, Ch: 2, BiCMOS,TTL Min Qty: 1 0
  • 1 $0.8900
  • 5 $0.8400
  • 25 $0.7600
$0.7600 / $0.8900 RFQ
DISTI # C1S746202489389
Chip1Stop Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 301
  • 10 $0.4580
  • 25 $0.3820
  • 100 $0.3370
$0.3370 / $0.4580 Buy Now

CAD Models for SN74ABT2244APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT2244APWR by Texas Instruments

SN74ABT2244APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
5.6 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74ABT2244APWR
    Texas Instruments
    8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT2244APWR

This table gives cross-reference parts and alternative options found for SN74ABT2244APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2244APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2244PW IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PW
74ABT2244PWDH IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PWDH
SN74ABT2244PWLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2244APWR vs SN74ABT2244PWLE
74ABT2244CMTC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC SN74ABT2244APWR vs 74ABT2244CMTC
74ABT2244PW,118 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PW,118
74ABT2244CMTCX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2244APWR vs 74ABT2244CMTCX
SN74ABT2244APWRG4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2244APWR vs SN74ABT2244APWRG4
SN74ABT2244APWG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2244APWR vs SN74ABT2244APWG4
74ABT2244PW,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PW,112
74ABT2244CMTC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT2244APWR vs 74ABT2244CMTC
Part Number Description Manufacturer Compare
74ABT2244PW,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PW,112
SN74ABT2244APWG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2244APWR vs SN74ABT2244APWG4
SN74ABT2244PWLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2244APWR vs SN74ABT2244PWLE
74ABT2244PW IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PW
SN74ABT2244APWRG4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2244APWR vs SN74ABT2244APWRG4
74ABT2244PW,118 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PW,118
SN74ABT2244APW 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2244APWR vs SN74ABT2244APW
SN74ABT2244APWE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2244APWR vs SN74ABT2244APWE4
SN74ABT2244PWR ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2244APWR vs SN74ABT2244PWR
74ABT2244PWDH IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2244APWR vs 74ABT2244PWDH

Related Parts for SN74ABT2244APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT2244APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT2244APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT2244APWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT2244APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT2244APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT2244APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT2244APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT2244APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT2244APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: