-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT2244APW-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6672 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-33620-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
457 In Stock |
|
$0.4225 / $0.7900 | Buy Now |
DISTI #
595-SN74ABT2244APW
|
Mouser Electronics | Buffers & Line Drivers Octal w/Tri-St Out RoHS: Compliant | 653 |
|
$0.4220 / $0.7900 | Buy Now |
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Bristol Electronics | 863 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 504 |
|
$0.6704 / $1.6760 | Buy Now | |
|
Rochester Electronics | SN74ABT2244A Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6672 |
|
$0.4190 / $0.4929 | Buy Now |
DISTI #
SN74ABT2244APW
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, BiCMOS,TTL Min Qty: 1 | 0 |
|
$0.8200 / $0.9000 | RFQ |
|
Ameya Holding Limited | SN74ABT2244APW ABT, 8-Bit 三态 非反相 缓冲器,线路驱动器, 20针 TSSOP封装 | 25440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT2244APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2244APW
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT2244APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2244APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244PWDH-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2244APW vs 74ABT2244PWDH-T |
74ABT2244PW | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2244APW vs 74ABT2244PW |
SN74ABT2244PWLE | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74ABT2244APW vs SN74ABT2244PWLE |
SN74ABT2244APWLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2244APW vs SN74ABT2244APWLE |
74ABT2244CMTCX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | SN74ABT2244APW vs 74ABT2244CMTCX |
74ABT2244PWDH | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2244APW vs 74ABT2244PWDH |
74ABT2244PW-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2244APW vs 74ABT2244PW-T |
SN74ABT2244APWE4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2244APW vs SN74ABT2244APWE4 |
SN74ABT2244PWLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2244APW vs SN74ABT2244PWLE |
SN74ABT2244APWRE4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT2244APW vs SN74ABT2244APWRE4 |