74ABT2244PWDH
NXP Semiconductors
Description: IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver

Overview of 74ABT2244PWDH by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 74ABT2244PWDH by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT2244PWDH by NXP Semiconductors

74ABT2244PWDH
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74ABT2244PWDH
    NXP Semiconductors
    IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
    VS

Alternate Parts for 74ABT2244PWDH

This table gives cross-reference parts and alternative options found for 74ABT2244PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT2244PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2244PWDH-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244PWDH vs 74ABT2244PWDH-T
74ABT2244PW IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244PWDH vs 74ABT2244PW
SN74ABT2244PWLE ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC 74ABT2244PWDH vs SN74ABT2244PWLE
SN74ABT2244APWLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWLE
74ABT2244CMTCX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74ABT2244PWDH vs 74ABT2244CMTCX
74ABT2244PW-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244PWDH vs 74ABT2244PW-T
SN74ABT2244APWE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWE4
SN74ABT2244PWLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244PWLE
SN74ABT2244APWRE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWRE4
SN74ABT2244APWR 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWR
Part Number Description Manufacturer Compare
SN74ABT2244PWR ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74ABT2244PWDH vs SN74ABT2244PWR
74ABT2244PWDH-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244PWDH vs 74ABT2244PWDH-T
74ABT2244CMTC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ABT2244PWDH vs 74ABT2244CMTC
SN74ABT2244PWLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244PWLE
SN74ABT2244APWE4 Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWE4
74ABT2244PW IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244PWDH vs 74ABT2244PW
SN74ABT2244APWG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWG4
74ABT2244PW,112 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors 74ABT2244PWDH vs 74ABT2244PW,112
SN74ABT2244APWLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWLE
SN74ABT2244APWR 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT2244PWDH vs SN74ABT2244APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT2244PWDH by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT2244PWDH by NXP Semiconductors

  • Please alert me when 74ABT2244PWDH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ABT2244PWDH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT2244PWDH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ABT2244PWDH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT2244PWDH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT2244PWDH by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: