There are no models available for this part yet.
Overview of SN7497N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for SN7497N by Rochester Electronics LLC
Part Data Attributes for SN7497N by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS
|
Count Direction
|
UP
|
Family
|
7497
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.305 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
39 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
32 MHz
|
Alternate Parts for SN7497N
This table gives cross-reference parts and alternative options found for SN7497N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7497N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | SN7497N vs SNJ5497J |
5497DMQB | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN7497N vs 5497DMQB |
SNC5497J | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN7497N vs SNC5497J |
5497DM | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN7497N vs 5497DM |
SN7497NP3 | Binary Counter, | Rochester Electronics LLC | SN7497N vs SN7497NP3 |
SNJ5497J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN7497N vs SNJ5497J-00 |
SNC5497J | Binary Counter, | Rochester Electronics LLC | SN7497N vs SNC5497J |
SN5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | SN7497N vs SN5497J |
SN7497J4 | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN7497N vs SN7497J4 |
SN7497J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SN7497N vs SN7497J |