SN7497N
vs
SN5497J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS
BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS
Count Direction
UP
UP
Family
7497
TTL/H/L
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
19.305 mm
19.56 mm
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
6
6
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
39 ns
39 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
32 MHz
32 MHz
Base Number Matches
5
2
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.016 A
Package Equivalence Code
DIP16,.3
Packing Method
TUBE
Power Supply Current-Max (ICC)
120 mA
Prop. Delay@Nom-Sup
39 ns
Schmitt Trigger
NO
Compare SN7497N with alternatives
Compare SN5497J with alternatives