There are no models available for this part yet.
Overview of SNJ5497J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SNJ5497J-00 by Texas Instruments
Part Data Attributes for SNJ5497J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BINARY RATE MULTIPLIER
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
120 mA
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for SNJ5497J-00
This table gives cross-reference parts and alternative options found for SNJ5497J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5497J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | SNJ5497J-00 vs SNJ5497J |
5497DMQB | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SNJ5497J-00 vs 5497DMQB |
SNC5497J | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ5497J-00 vs SNC5497J |
5497DM | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ5497J-00 vs 5497DM |
SN7497NP3 | Binary Counter, | Rochester Electronics LLC | SNJ5497J-00 vs SN7497NP3 |
SN7497N | Binary Counter, 7497 Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | SNJ5497J-00 vs SN7497N |
SNC5497J | Binary Counter, | Rochester Electronics LLC | SNJ5497J-00 vs SNC5497J |
SN5497J | Synchronous 6-Bit Binary Rate Multipliers 16-CDIP -55 to 125 | Texas Instruments | SNJ5497J-00 vs SN5497J |
SN7497J4 | IC,RATE MULTIPLIER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ5497J-00 vs SN7497J4 |
SN7497J | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 6-Bit, Up Direction, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SNJ5497J-00 vs SN7497J |